Panduit MLT10SH-LP316

Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
$ 9.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT10SH-LP316.

Sager Electronics

Datasheet1 page13 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
Panduit MLT6SH-LP316 Cable Tie, Self-Locking, 23.4"L, Stainless Steel 316, Metallic, 50Pcs
Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK

Descriptions

Descriptions of Panduit MLT10SH-LP316 provided by its distributors.

Cable Tie, 36 in L, 10 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
Mlt Tie, 316 Ss, Super Heavy, 35.9 (912M |Panduit MLT10SH-LP316
Cable Accessories Cable Tie Stainless Steel Natural
Panduit Sales Corp Pansteeltie316SsSh359LTs4005Pk50
CBL TIE LOCKING NAT 900LB 2.992'
MLT Self-locking Cable Ties 35.9in 50pk
Pan-Steel MLT10SH-LP316 Stainless Steel
Panduit STEEL-TY 5/8"" SUPER HEAVY
パンドウイット MLT10SH-LP316 パネル固定用結束バンド
RS APAC
MLT Tie, 316 Stainless Steel, Super-Heavy Cross Section, 35.90 Inches (912.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN