What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit MLT8SH-LP316

Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
$ 7.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT8SH-LP316.

Sager Electronics

Datasheet3 pages15 years ago
Datasheet2 pages16 years ago

Master Electronics

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-86.21%

Supply Chain

Country of OriginUS

Related Parts

Cable Tie, 18 in L, 4 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
Panduit MLT6SH-LP316 Cable Tie, Self-Locking, 23.4"L, Stainless Steel 316, Metallic, 50Pcs
PanduitMLT6SH-LP
Tie Cable; Stainless Steel; 900 lb; 23.4 in. long; Max. dia.: 6 in.

Descriptions

Descriptions of Panduit MLT8SH-LP316 provided by its distributors.

Cable Tie, 30 in L, 8 in Max Bundle Dia., Silver, 316 Stainless Steel, 900 lb Strength, 50 PK
Mlt Tie, 316 Ss, Super Heavy, 29.7 (754M Rohs Compliant: Yes |Panduit MLT8SH-LP316
CABLE TIE, 754MM, SS, 900LB, NAT; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 754mm; Cable Tie Width: 15.9mm; Cable Bundle Diameter Max: 203mm; Minimum Loop Tensile Strength: 900lb; Cable
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 316 stainless steel promote worker safety in indoor outdoor and underground environments. Super-h
MLT Tie, 316 Stainless Steel, Super-Heavy Cross Section, 29.7 Inches (754.0mm) Length x 0.63 Inch (15.9mm) Width x 0.015 Inch (0.38mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong, durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN