Panduit M300X050Y6C

Panduit M300X050Y6C Marker Plate, 3"x.50", Polyester/Polyolefin, Yellow, 1 Cassette
$ 39.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit M300X050Y6C.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+88.64%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / RaychemCM-SCE-TP-1/2-4H-4
CABLE MARKER, FLAT, NON-ADHESIVE, YELLOW, POLYOLEFIN, CM-SCE-TP SERIES
TE Connectivity / RaychemRPS-22-18/2.0-4
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin Yellow
TE ConnectivityCM-SCE-TP-1/4-4H-4
Wire Marker, Cable Tie 0.41 W x 2.02 L (10.4mm x 51.4mm) Yellow Polyolefin (PO
PanduitPMDR-YEL
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Yellow
PanduitPLD-36
WARNING LABEL IN DISPENSER, CAUTION 120V, YELLOW/BLACK, 25.4MM X 38.1MM
3M 3M ScotchCode Wire Marker Tape Refill Roll SDRYL Yellow 50 Rol

Descriptions

Descriptions of Panduit M300X050Y6C provided by its distributors.

Panduit M300X050Y6C Marker Plate, 3"x.50", Polyester/Polyolefin, Yellow, 1 Cassette
Marker Plate for Wires, Polyester/Polyolefin Material, Yellow Color
Panduit Sales Corp P1 Marker Plate Cass3inX50inYl
Labels Marker Label Yellow 76.2x12.7x12.7mm
P1 Marker Plate Cass,3" x .50",Yl
PRINTER TAPE, CARTRIDGE / CASSETTE, YELLOW, POLYESTER
Printers P1 MKR Plate 3x.50 YLW Cassette of 50
WIRE MARKER CBL TIE 76.2X12.7MM
Marker Plate, 76.2 X 12.7Mm, Yellow, pk50; Marker Type:Tie On Printable Plate; Legend:-; Legend Colour:-; Marker Colour:Yellow; Marker Dimensions:76.2Mm X 12.7Mm; Cable Diameter Max:-; Cable Diameter Min:-; Product Range:P1 Series Rohs Compliant: Yes |Panduit M300X050Y6C
P1 Cassette, Marker Plate, Polyester/Polyolefin, 3 Inches Wide x 0.50 Inch High, Yellow, Fast loading P1 Label Cassette includes both label material and ribbon to make changing labels easy, Marker plates are designed for use on larger diameter wire/cables and may be applied after all terminations are complete, Meets requirements for MIL-STD-202F, Notice 12 Method 215J.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN