Panduit M200X050ACT

Thermal Transfer, Marker Plate, Polyeste |Panduit M200X050ACT
$ 242.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit M200X050ACT.

Farnell

Datasheet3 pages13 years ago

Master Electronics

element14 APAC

X-ON

Sager Electronics

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Thermal Transfer marker plate 3.00 W x 0.50 H polyester/polyolefin blue 500 pc. package quantity.
Thermal Transfer, Marker Plate, Polyeste |Panduit M200X100ACT
PanduitPMDR-3
Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
TAPE, WIRE MARKER, ADHESIVE, BLU POLYESTER FILM,96" L,0.215" W

Descriptions

Descriptions of Panduit M200X050ACT provided by its distributors.

Thermal Transfer, Marker Plate, Polyeste |Panduit M200X050ACT
Thermal Transfer marker plate 2.00 W x 0.50 H polyester/polyolefin blue 500 pc. package quantity.
Wire Labels & Markers Therm Transf Marker Plate Poly/Pol
Panduit Sales Corp TtPoly/Po Marker Plate2inX5inBu
LABEL, PLATE, BLU, 50.8X12.7MM, PK500
WIRE MARKR CBL TIE 50.8MMX12.7MM
LABEL, PLATE, BLU, 50.8X12.7MM, PK500; Marker Type: -; Legend: -; Legend Colour: -; Marker Colour: Blue; Marker Dimensions: -; Cable Diameter Max: -; Cable Diameter Min: -; Marker Material: PET (Polyester), PO (Polyolefin); Prod
Thermal Transfer, Marker Plate, Polyester/Polyolefin, 2 Inches Wide x 0.50 Inch High, Blue, 500 Per Roll, 3-Inch Core, Non-adhesive marker plates offer crisp, clear legends with superior legibility, Attachable in a horizontal or vertical orientation, Available in a variety of colors and sizes, Use with Panduit RMR4BL resin thermal transfer ribbon.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN