Panduit LWC75-H25-L14

Cable Management, Latching Wire Clip Nylon 6/6 Gray Push Barb 19.1mm
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LWC75-H25-L14.

Sager Electronics

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

Cable Clamps and Clips Latching Wire Clip Push Barb Nylon 6/6 Gray 12.7mm Bulk
PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
Latching Wire Clip 1.00 in. W x 1.00 in. L Adhesive Back/Mtg Nylon Gray 0.38 in. OD Cable

Descriptions

Descriptions of Panduit LWC75-H25-L14 provided by its distributors.

Cable Management, Latching Wire Clip Nylon 6/6 Gray Push Barb 19.1mm
Cable Mounting & Accessories Latching Wire Clip P ush Mount 75
Cable Accessories Latching Wire Clip Nylon 6/6 Gray
CLIP, LATCHING, PUSH BARB; Colour:Grey; Diameter, cable max:19.1mm; Diameter, fixing hole:5.6mm; Length / Height, external:24.7mm; Length, body:36.8mm; Pack size:50; Width, external:22.1mm
Cable Clip, Latching Wire, Gray, 36.8Mm; Cable Clamp/Clip Type:Adhesive Backed Latching Wire Clip; Internal Diameter:-; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Grey; External Length:36.8Mm Rohs Compliant: Yes |Panduit LWC75-H25-L14
Latching Wire Clip. Push Mount. 0.75 Inch (19.1 mm) Bundle Diameter. Gray. Holds wires, cables and tubing. Material is Nylon 6.6. Maximum Panel Thickness is 0.105 inch. Hole Diameter is 0.25 inch. Holds wires, cable and tubing and is available in 6 sizes with releasable latch. Adhesive backed and push mount styles available.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWC75H25L14