Panduit LPMS-S8-M20

Mount, Cable Tie, Screw Mount, Ntrl Nylon 6/6, 0.75" L, 0.5" W, 0.12" H, M4 Thread
$ 0.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPMS-S8-M20.

Electro Sonic

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+7.29%

Supply Chain

Country of OriginUS

Related Parts

PanduitTA1S10-M0
Tie Anchor Mount, #10 Screw (M5), Wrbl Rohs Compliant: Yes |Panduit TA1S10-M0
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit LPMS-S8-M20 provided by its distributors.

MOUNT, CABLE TIE, SCREW MOUNT, NTRL NYLON 6/6,0.75" L,0.5" W,0.12" H, M4 THREAD
Cable Tie Mount, Screw, Black, Nylon 6.6 (Polyamide 6.6), 3 mm, 12.7 mm
Low Profile Cable Tie Mount Rohs Compliant: Yes |Panduit LPMS-S8-M20
Cable Tie Mounts Cable Tie Mount Low Profile #8 Scrw
The low profile cable tie mount in black is applied with an 8 (M4) screw. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with miniature intermediate and standard cable ties. It is designed fo
Cable Tie Mount. Low Profile. No. 8 (M4) Screw. Black. Low profile design keeps bundle close to mounting surface. Small overall size allows use where space is limited. Install with a screw or rivet for a strong, secure installation. For indoor use only. Material is Nylon 6.6.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN