Panduit LPFCM14-A-C14

Flat Cable Mount 0.50 in. W x 2.56 in. L Adhesive Back/Mtg Nylon Gray 0.105 in. OD Cable
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LPFCM14-A-C14.

IHS

Datasheet1 page14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+33.58%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Flat Cable Mount 0.50 in. W x 3.31 in. L Adhesive Back/Mtg Nylon Gray 0.105 in. OD Cable
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitTA2-C
Mount Cable Tie; 4-Way Tie Entry; 0.50 in. W x 1.23 in. L Base; Nylon 6.6; Natural

Descriptions

Descriptions of Panduit LPFCM14-A-C14 provided by its distributors.

Flat Cable Mount 0.50 in. W x 2.56 in. L Adhesive Back/Mtg Nylon Gray 0.105 in. OD Cable
LOW PROFILE MOUNT, FLAT CABLE; Length / Height, external:3.4mm; Width, external:12.7mm; Material:NYLON 6.6; Colour:Grey; Length, body:65mm; Load, max:113g; Pack size:100; Width, display area:37mm
Cable Fastener; Tipo De Abrazadera Para Cable:Abrazadera Para Cable Plana Montaje Roscado; Longitud Externa:65Mm; Altura:3.4Mm; Anchura Externa:12.7Mm; Diámetro Interno:-; Material De La Abrazadera:Nylon 6.6 (Polyamide 6.6) |Panduit LPFCM14-A-C14
Low Profile Flat Cable Mount. Adhesive-backed. 1.4 Inches (35.6 mm) Cable Width. Gray. A cost effective flat cable containment for stack heights up to 0.105 Inch (2.7mm). Features a matte, textured surface, for either hand written identification or application of computer labels. Low profile design holds wires, cables, and tubing. For indoor use only. Material is Nylon 6.6. Color is Gray.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN