Panduit LD5EI8-A

Wire Ducting & Raceways 8' IVORY RACEWAY Sold per foot
$ 3.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD5EI8-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.27%

Supply Chain

Country of OriginUS

Related Parts

PanduitLD5EI6-A
Wire Ducting & Raceways LD5 Low Voltage 1pc Sold per foot
PanduitLD5IW8-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
PanduitLD5EI10-A
Wire Ducting & Raceways LD5 Low Voltage Sold per foot
HellermannTytonTSR2I-6A
HellermannTyton TSR2I-6A 1-1/4 inch x 3/4 inch x 6 Foot Surface Mount Cable Raceway - Ivory
HellermannTytonTSR2I-8A
Wire Ducting & Raceways IVORY 1-1/4 DUCT 8 FT WITH

Descriptions

Descriptions of Panduit LD5EI8-A provided by its distributors.

Wire Ducting & Raceways 8' IVORY RACEWAY Sold per foot
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6 8 and 10 lengths Electric Ivory PVC Length 8.00 ft.
Raceway Duct, Pvc, 14.8Mm X 25.8Mm, Ivory; External Height - Metric:14.8Mm; External Width - Metric:25.8Mm; Length - Metric:2.44M; External Height - Imperial:0.58"; External Width - Imperial:1.01"; Length - Imperial:8Ft Rohs Compliant: Yes |Panduit LD5EI8-A
LD5 Low Voltage 1-piece Single Channel Raceway with Adhesive, 8 Feet, Electric Ivory, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD5EI8A