Panduit LD3WH8-A

Wire Ducting & Raceways LD3 Low Voltage Sold per foot
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD3WH8-A.

Sager Electronics

Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitLD3WH6-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
PanduitLD3WH10-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
PanduitLD3IW8-A
Wire Ducting & Raceways LD3 Low Voltage 1pc Sold per foot
HellermannTytonTSR1FW-6A
One Piece Surface Raceway, 3/4", 6.0 ft Long, PVC, Office White, 120ft/Carton
HellermannTyton181-11015
Wire Ducting & Raceways SL1X1 WHTT PVC DUCT BULK
HellermannTyton181-12012
HellermannTyton 181-12012 Wiring Duct, Slotted Wall, 1x2", Adhesive, PVC, White, 30ft/Box

Descriptions

Descriptions of Panduit LD3WH8-A provided by its distributors.

Wire Ducting & Raceways LD3 Low Voltage Sold per foot
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6 8 and 10 lengths White PVC Length 8.00 ft Width 0.77 in.
Surface Raceway, Pvc/96"x0.77"x0.46"/Wht; External Height - Metric:11.7Mm; External Width - Metric:19.6Mm; Length - Metric:2.44Mm; External Height - Imperial:0.46"; External Width - Imperial:0.77"; Length - Imperial:96" Rohs Compliant: Yes |Panduit LD3WH8-A
LD3 Low Voltage 1-piece Single Channel Raceway with Adhesive, 8 Feet, White, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD3WH8A