Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LD3IW8-A

Wire Ducting & Raceways LD3 Low Voltage 1pc Sold per foot
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LD3IW8-A.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

Herman ProAV

Sager Electronics

Inventory History

3 month trend:
+1.22%

Supply Chain

Country of OriginUS
Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitLD3WH10-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
PanduitLD3EI10-A
Wire Ducting & Raceways LD3 Low Voltage Sold per foot
PanduitLDS3EI10-A
Wire Ducting & Raceways LDS3 Solid 1-piece Sold per foot

Descriptions

Descriptions of Panduit LD3IW8-A provided by its distributors.

Wire Ducting & Raceways LD3 Low Voltage 1pc Sold per foot
Wiring Ducts Solid Wall Rectangular without Cover Rigid Polyvinyl Chloride Off White
Cable Accessories Ld Surface Raceway System Rigid Polyvinyl Chloride Off White
Base Raceway, LD3 Series, 1 Channel, 0.77 in W, 0.46 in H, 8 ft L, Off White
Panduit Sales Corp Ld3 Low Voltage 1-Piece Single Channel R
One-piece latching surface raceway. Supplied with pre-applied adhesive backed tape. Available in 6 8 and 10 lengths Off White PVC Length 8.00 ft Width 0.77 in.
LD3 Low Voltage 1-piece Single Channel Raceway with Adhesive, 8 Feet, Off White, For routing data and low voltage cabling, One-piece hinged design allows cables to be laid in, Factory applied adhesive backing speeds installation, FT4 rated CE - Compliant with LVD 2006/95/EC (EN50085-1, EN 50085-2-1), Terminates using surface mount outlet box solutions or Panduit Mini-Com Surface Mount Boxes.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD3IW8A