Panduit LCMA16-8-C

One-hole metric conductor standard barrel with window lug 16mm wire M8 stud hole.
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCMA16-8-C.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-26.61%

Supply Chain

Country of OriginIndia
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitLCMA16-6-C
Copper Compression Metric Lug, 1 Hole, 1 |Panduit LCMA16-6-C
One-hole metric conductor standard barrel with window lug 16mm wire M10 stud hole.
PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK
TE Connectivity130017
TE CONNECTIVITY / AMP 130017 CRIMP TERMINAL, RING, M5, PK100
TE Connectivity323219
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Nickel Loose Piece
TE Connectivity323096
Ring Tongue Terminal 16-22AWG 15.77mm 6.35mm Tin Loose Piece

Descriptions

Descriptions of Panduit LCMA16-8-C provided by its distributors.

One-hole metric conductor standard barrel with window lug 16mm wire M8 stud hole.
Terminal, Compression Lug, M8, 16Mm2; Product Range:Pan-Lug Lcma Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:16Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCMA16-8-C
One-Hole Compression Lug, Standard Barrel, Copper, None
Lug Terminal 16AWG Copper 37mm Tin
Terminals Copper Comp Metric Lug, 1 Hole, 1
Pan-Lug LCMA16-8-C Comp. Lug, Tin Plt C
CABLE LUG M8 | Panduit LCMA16-8-C
Panduit COPPER 1-HOLE STD BARREL
Copper Compression Metric Lug, 1 Hole, 16 millimeters squared Wire, M8 Stud, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed, UL Recognized, and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit tools and dies, Product information marked on connector for selection and installation, Rounded tongue convenient for use in tight spaces, Internally beveled wire entry for fast and easy installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMA16-8-C.
  • LCMA16-8C