Panduit LCD10-14AF-L

Two-hole standard barrel lug with window 10 AWG wire 1/4 stud hole .63 hole spacing 90
$ 13.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCD10-14AF-L.

Farnell

Datasheet2 pages14 years ago

Master Electronics

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.02%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date2004-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity2-33458-3
Ring and Spade Tongue Terminal 10-12GA Stud Size 1/4 Solistrand
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
TE Connectivity33456
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
PanduitLCA10-10-L
Panduit LCA10-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 14-10AWG, 50Pcs

Descriptions

Descriptions of Panduit LCD10-14AF-L provided by its distributors.

Two-hole standard barrel lug with window 10 AWG wire 1/4 stud hole .63 hole spacing 90
Terminal, Compression Lug, M6, 10Awg; Product Range:Lcd Series; Termination:Crimp; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD10-14AF-L
Copper Compression Lug, 2 Hole, No. 10 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, 45 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCD10-14AF-L.