Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 33456

TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33456.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-34.22%

CAD Models

Download TE Connectivity 33456 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 1.248
Stock
65,411
5,740
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Free Hanging
-
Termination
Crimp
-
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
-
Contact Plating
Tin
-
Contact Material
Copper
-
Color
Yellow
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-33458-3
Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 2-33458-3.
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
TE Connectivity2-32994-1
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M4 Bolt, 4.34mm ID, Max Wire 6.6mm²
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton

Descriptions

Descriptions of TE Connectivity 33456 provided by its distributors.

TE Connectivity SOLISTRAND Ring Terminal, M3.5 Bolt, 3.68mm ID, Max Wire 6.6mm²
Terminal, Ring Tongue, #6, Crimp; Stud S |Te Connectivity Amp 33456
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
Ring Terminal, #6 Stud Size, 10 AWG, Bare Insulated
10-12 AWG 6 Stud Non-Insulation Crimp Circular Ring Tongue Terminal
Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 3.68 mm
RING TERMINAL, SOLISTRAND, M3.5,12-10 AWG
Solistrand Uninsulated Terminals #6 RING 12-10AWG
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulated; S
Special Order: TERMINAL,SOLIS R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 33456 | Internal Number: 33456 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty