Panduit LCCX4-14CE-L

Copper Compression Lug, 2 Hole, #4 Awg F |Panduit LCCX4-14CE-L
$ 13.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCCX4-14CE-L.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-01-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAS4-56-L
Lug Terminal 4AWG Copper 37.3mm Tin
PanduitLCAS4-14-L
Lug Terminal 4AWG 34.29mm 13.97mm Electro-Tin

Descriptions

Descriptions of Panduit LCCX4-14CE-L provided by its distributors.

Copper Compression Lug, 2 Hole, #4 Awg F |Panduit LCCX4-14CE-L
Lug Terminal 4AWG 79.2mm 14mm Tin
Panduit Sales Corp CuComplug2H#4Aflex1/4SSt Pk50
CONN TERM RECT TONG 4 AWG #1/4
Copper Compression Lug, 2 Hole, No. 4 American Wire Gauge (AWG) Flex, Long Barrel, 1/4 Inch (6.4 mm) Stud, Slotted Tongue, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN