Panduit LCAS4-56-L

Lug Terminal 4AWG Copper 37.3mm Tin
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS4-56-L.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.24
$ 3.245
Stock
754
282
Authorized Distributors
2
2
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanduitLCAX4-10-L
One-Hole Compression Lug, 4 AWG Max, Standard Barrel, Copper, Gray
PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAS4-14-L
Lug Terminal 4AWG 34.29mm 13.97mm Electro-Tin

Descriptions

Descriptions of Panduit LCAS4-56-L provided by its distributors.

Lug Terminal 4AWG Copper 37.3mm Tin
Terminal, Compression Lug, M8, 4Awg; Product Range:lcas Series; Termination:crimp; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Terminal Type:compression Lug; Stud Size - Metric:m8; Stud Size - Imperial:5/16" Rohs Compliant: Yes
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG), Short Barrel, 5/16 Inch (7.9 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAS4-56-L.