Panduit LCCX350-12-6

Panduit LCCX350-12-6 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, Blue, 6Pcs
$ 33.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCCX350-12-6.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA6-14F-L
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-14F-L
PanduitLCAX6-14-L
Panduit LCAX6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Panduit LCC6-14AW-L Copper Compression Lug, 2 Hole, 1/4", Long Barrel, 35kv, 6AWG, Blue, 50Pcs

Descriptions

Descriptions of Panduit LCCX350-12-6 provided by its distributors.

Panduit LCCX350-12-6 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, Blue, 6Pcs
Compression Lug, 1/2", Crimp; Product Range:Pan-Lug Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:-; Stud Size - Imperial:1/2"; Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCCX350-12-6
Copper Compression Lug, 2 Hole, 350 kcmil Flex, Long Barrel, 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees C when crimped with Panduit and specified competitor crimping tools and dies, Meets J-STD-607-A and TIA-942 requirements for network systems grounding applications, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN