Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit LCAX6-14-L

Panduit LCAX6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX6-14-L.

Farnell

Datasheet2 pages15 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-25.17%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitLCAS6-56-L
Lug Terminal 6AWG 35.56mm 14.22mm Tin
PanduitLCA6-00-L
Lug Terminal 6AWG Copper Blue 46.5mm Tin
PanduitLCA6-14F-L
Terminal, Compression Lug, 1/4", 6Awg; |Panduit LCA6-14F-L

Descriptions

Descriptions of Panduit LCAX6-14-L provided by its distributors.

Panduit LCAX6-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
Lug Compression Connector, 6 AWG Max, Standard Barrel, Copper, Blue
Lug Terminal 6AWG 32.5mm 12.2mm Tin
TERMINAL, COMPRESSION LUG, M6, 6AWG;
ONE-HOLE FLEX LUG #6 AWG WIRE 1/4" STUD HOLE.
Panduit Sales Corp Culug#6Awg1/4Studpkg50
Pan-Lug LCAX6-14-L Comp. Lug, 6, Flex,
Terminals Copper Comp Lug 1H #6 AWG F
Copper Compression Lug 1 Hole 6 AWG F
Panduit 1-HOLE STD BARREL FLEX -
CONN TERM RECT TONG 6 AWG #1/4
TERMINAL, COMPRESSION LUG, M6, 6AWG; Product Range: LCAX Series; Termination: Crimp; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG) Flex, 1/4 Inch (6.4 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX6-14-L.