Panduit LCC250-12-X

Two-Hole Compression Lug, 250 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Yellow
$ 21.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC250-12-X.

IHS

Datasheet1 page13 years ago

Farnell

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin
One-hole standard barrel with window lug 250 kcmil cable 3/8 stud hole.
Lug Terminal (4/0)AWG 67.31mm 29.71mm Electro-Tin
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499

Descriptions

Descriptions of Panduit LCC250-12-X provided by its distributors.

Two-Hole Compression Lug, 250 kcmil Max, 1 to 2 in Stud, Long Barrel, Copper, Yellow
Compression Lug, 1/2", Crimp; Product Range:Pan-Lug Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:-; Stud Size - Imperial:1/2"; Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCC250-12-X
Copper Compression Lug, 2 Hole, 250 kcmil, Long Barrel, 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN