Panduit LCC2-14A-Q

Panduit LCC2-14A-Q Copper Compression Lug, 2 Hole, 1/4", Long Barrel, 35kv, 2AWG, Brown, 5Pcs
$ 11.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC2-14A-Q.

IHS

Datasheet1 page14 years ago

JRH Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA2-14F-Q
One-hole standard barrel with window lug 2 AWG wire 90 angle tongue 1/4 stud hole.
PanduitLCAX2-12-E
Lug Terminal 2AWG Copper 49.3mm Electro Tin Pan-Lug™
PanduitLCAS2-56-Q
ONE-HOLE, SHORT BARREL WITH WINDOW LUG, #2 AWG WIRE, 5/16 STUD HOLE.

Descriptions

Descriptions of Panduit LCC2-14A-Q provided by its distributors.

Panduit LCC2-14A-Q Copper Compression Lug, 2 Hole, 1/4", Long Barrel, 35kv, 2AWG, Brown, 5Pcs
Terminal, Compression Lug, M6, 2Awg; Product Range:Pan-Lug Lcc Series; Termination:Crimp; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC2-14A-Q
Copper Compression Lug, 2 Hole, No. 2 American Wire Gauge (AWG), Long Barrel,1/4 Inch (6.4 mm) Stud, 0.63 Inch (16 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN