Panduit LCC1000-12-3

Panduit LCC1000-12-3 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, White, 3Pcs
$ 108.995
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCC1000-12-3.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

300 Kcmil Cable, 45 Angle Tongue, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-56H-X
300 Kcmil Cable, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-56-X
300 Kcmil Cable, 90 Angle Tongue, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-56F-X

Descriptions

Descriptions of Panduit LCC1000-12-3 provided by its distributors.

Panduit LCC1000-12-3 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, White, 3Pcs
Term, Compression Lug, M12, 1000Kcmil; Product Range:Pan-Lug Lcc Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M12; Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC1000-12-3
Copper Compression Lug, 2 Hole, 1000 kcmil, Long Barrel, 1/2 Inch (12.7 mm) Stud, 1.75 Inch (44.4 mm) Hole Spacing, Long barrel maximizes number of crimps and provides premium wire pull-out strength and electrical performance, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved, Available with NEMA hole sizes and spacing.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN