Panduit LCA300-56F-X

300 Kcmil Cable, 90 Angle Tongue, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-56F-X
$ 23.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA300-56F-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lug Compression Connector, 300 kcmil Max, 1 to 2 in Stud, Standard Barrel, Copper, White
Lug Compression Connector, 300 kcmil Max, Standard Barrel, Copper, White
300 Kcmil Cable, 45 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-38H-X

Descriptions

Descriptions of Panduit LCA300-56F-X provided by its distributors.

300 Kcmil Cable, 90 Angle Tongue, 5/16" Bolt Hole Rohs Compliant: Yes |Panduit LCA300-56F-X
One-hole standard barrel with window lug 300 kcmil cable 90 angle tongue 5/16 stud hole.
Copper Compression Lug, 1 Hole, 300 kcmil, 3/8 (9.5mm), LCA300-56F-X
Lug Terminal (5.5/0)AWG 52.6mm 30.2mm Tin
Heavy Duty Power Connectors Copp Comp Lug 1 Hole 300 kcmi
Lug Compression; CU; 35kV; 1H; 90 deg.; 300 MCM; 5/16 in.
Panduit LCA300-56 BENT 90 DEGREE-
CONN TERM RECT TONG 300MCM #5/16
Copper Compression Lug, 1 Hole, 300 kcmil, 3/8 Inch (9.5 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN