Panduit LCAX3/0-38-X

Copper Compression Lug, 1 Hole, 3/0 AWG Flex, 3/8 (9.5MM) Stud;
$ 11.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX3/0-38-X.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-70.66%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-hole standard barrel with window lug 3/0 AWG wire 3/8 stud hole standard package.
One-Hole Compression Lug, 3/0 AWG Max, 1/2 in Stud, Standard Barrel, Copper, Orange
One-hole short barrel with window lug 3/0 AWG wire 3/8 stud hole.

Descriptions

Descriptions of Panduit LCAX3/0-38-X provided by its distributors.

COPPER COMPRESSION LUG, 1 HOLE, 3/0 AWG FLEX, 3/8 (9.5mm) STUD;
Lug Compression; CU; Non-insulated; 1 Hole; 3/0 AWG; 3/8 in.
Lug Terminal (3/0)AWG 55.1mm 26.9mm Tin
Panduit LCAX3/0-38-X Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 3/0AWG, Orange, 10Pcs
COPPER USED WITH LUG-38 COPPERERS, 3/0 HOLE AWG LONNELUGOR
Panduit Sales Corp Stdflexlug3/0Awg38In StudWdwPk10
One-hole flex lug 3/0 AWG wire 3/8 stud hole.
Pan-Lug LCAX3/0-38-X Comp. Lug, 3/0, Fl
Terminals Copp Comp Lug 1 Hole 3/0 AWG
Lug Compression Connector,3/0 AWG
CONN TERM RECT TONG 3/0 AWG #3/8
Copper Compression Lug, 1 Hole, 3/0 American Wire Gauge (AWG) Flex, 3/8 Inch (9.5 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN