Panduit LCAS3/0-38-X

One-hole short barrel with window lug 3/0 AWG wire 3/8 stud hole.
$ 7.145
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS3/0-38-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

Copper Compression Lug, 1 Hole, 2/0 Awg, Rohs Compliant: Yes |Panduit LCAF2/0-14-X
One-hole standard barrel with window lug 3/0 AWG wire 3/8 stud hole standard package.
One-Hole Compression Lug, 3/0 AWG Max, 1/2 in Stud, Standard Barrel, Copper, Orange

Descriptions

Descriptions of Panduit LCAS3/0-38-X provided by its distributors.

One-hole short barrel with window lug 3/0 AWG wire 3/8 stud hole.
Terminal, Compression Lug, M10, 3/0Awg; Product Range:Pan-Lug Lcas Series; Termination:Crimp; Wire Size Awg Max:000Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAS3/0-38-X
Copper Compression Lug, 1 Hole, 3/0 American Wire Gauge (AWG), Short Barrel, 3/8 Inch (9.5 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN