Panduit LCAX250-38-X

Lug Compression Connector, 250 kcmil Max, Standard Barrel, Copper, Yellow
$ 16.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX250-38-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+0.10%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-08-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin
One-hole standard barrel with window lug 250 kcmil cable 3/8 stud hole.
Lug Terminal (4/0)AWG 67.31mm 29.71mm Electro-Tin
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 321499

Descriptions

Descriptions of Panduit LCAX250-38-X provided by its distributors.

Lug Compression Connector, 250 kcmil Max, Standard Barrel, Copper, Yellow
Terminal, Compression Lug, M10, 250Kcmil; Product Range:Pan-Lug Lcax Series; Termination:Crimp; Wire Size Awg Max:-; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCAX250-38-X
Copper Compression Lug, 1 Hole, 250 kcmil Flex, 3/8 Inch (9.5 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN