Panduit LCAX1/0-56-X

Lug Terminal (1/0)AWG 46.22mm 21.59mm Electro-Tin
$ 8.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAX1/0-56-X.

Farnell

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-19.33%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Pink
One-hole, flex lug,1/0 AWG wire,1/4 stud hole | Panduit LCAX1/0-14-X.
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8" (M9), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated
PanduitLCAX1-38-X
One-Hole Compression Lug, 1 AWG Max, Standard Barrel, Copper, Green
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Tin Plated, Wide Pad

Descriptions

Descriptions of Panduit LCAX1/0-56-X provided by its distributors.

Lug Terminal (1/0)AWG 46.22mm 21.59mm Electro-Tin
Terminal, Compression Lug, M8, 1/0Awg; Product Range:Lcax Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Panduit LCAX1/0-56-X
Copper Compression Lug, 1 Hole, 1/0 American Wire Gauge (AWG) Flex, 5/16 Inch (7.9 mm) Stud, Can be used with code conductor and flex conductor class: G, H, I, K, M and Diesel Locomotive, Generously beveled wire entry prevents bent back strands when inserting conductor into barrel, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAX1/0-56-X.