Panduit LCAF2/0-14-X

Copper Compression Lug, 1 Hole, 2/0 Awg, Rohs Compliant: Yes |Panduit LCAF2/0-14-X
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF2/0-14-X.

IHS

Datasheet2 pages14 years ago

Master Electronics

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

One-hole standard barrel with window lug 3/0 AWG wire 3/8 stud hole standard package.
One-Hole Compression Lug, 3/0 AWG Max, 1/2 in Stud, Standard Barrel, Copper, Orange
One-hole standard barrel with window narrow tongue lug 3/0 AWG wire 5/16 stud hole.

Descriptions

Descriptions of Panduit LCAF2/0-14-X provided by its distributors.

Copper Compression Lug, 1 Hole, 2/0 Awg, Rohs Compliant: Yes |Panduit LCAF2/0-14-X
Lug Compression Connector, 2/0 AWG Max, Standard Barrel, Copper, Orange
Lug Terminal (2/0)AWG Copper 63.24mm Electro Tin
Panduit Sales Corp Culug2/0AwgFlared1/4Studpkg10
Terminals Copp Comp Lug 1 Hole 2/0 AWG
Copper Compression Lug 1 Hole 2/0 AWG
Panduit 1 HOLE COPPER FLEX CABLE-
CONN TERM RECT TONG 2/0 AWG #1/4
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG) Flex, Flared Barrel, 1/4 Inch (6.4 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN