Panduit LCAS250-56-X

Copper Compression Lug, 1 Hole, 250 kcmil, Short Barrel, LCAS250-56-X
$ 9.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAS250-56-X.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-30
LTD Date2020-09-30

Related Parts

TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499
Lug Terminal (4.7/0)AWG 70.35mm 29.71mm Electro-Tin
One-hole standard barrel with window lug 250 kcmil cable 3/8 stud hole.
Lug Terminal (4/0)AWG 67.31mm 29.71mm Electro-Tin
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16

Descriptions

Descriptions of Panduit LCAS250-56-X provided by its distributors.

Copper Compression Lug, 1 Hole, 250 kcmil, Short Barrel, LCAS250-56-X
Lug Terminal (4.7/0)AWG 57.2mm 29.7mm Tin
Heavy Duty Power Connectors Copp Comp Lug 1 Hole 250 kcmi
250 Kcmil Cable, 5/16" Bolt Hole Rohs Compliant: Yes
Copper Compression Lug, 1 250 Hole, kcmi
CONN TERM RECT TONG 250MCM #5/16
Copper Compression Lug, 1 Hole, 250 kcmil, Short Barrel, 5/16 Inch (7.9 mm) Stud, Short barrel for limited space applications, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN