Panduit LCAF8-38-L

TERMINAL, COMPRESSION LUG, M10, 8AWG; Pr; Product Range: Pan-Lug LCAF Series; Termination: Crimp; Wire Size AWG
$ 2.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF8-38-L.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

PanduitLCA8-14-L
Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
PanduitLCA8-10-L
Compression Connector, 8 American Wire Gauge, 600 V Rohs Compliant: Yes |Panduit LCA8-10-L
PanduitLCA8-38-L
Panduit LCA8-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 8 AWG, Red, 50Pcs
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity35665
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 16.66 mm, M16, metal, 35665

Descriptions

Descriptions of Panduit LCAF8-38-L provided by its distributors.

TERMINAL, COMPRESSION LUG, M10, 8AWG; Pr; Product Range:Pan-Lug LCAF Series; Termination:Crimp; Wire Size AWG
Copper Compression Lug, 1 Hole, #8 AWG, Flared Barrel, LCAF8-38-L
Lug Terminal 8AWG 44.7mm 15.24mm Electro-Tin
Panduit Sales Corp. Culug#8AwgFlared3/8Studpkg50
ONE-HOLE, FLARED BARREL, #8 AWG WIRE, 3/8 STUD HOLE.
Terminals Copper Comp Lug 1 Hole #8 AWG
Panduit 1 HOLE COPPER FLEX CABLE LUG-
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG) Flex, Flared Barrel, 3/8 Inch (9.5 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAF8-38L