What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit LCA8-14-L

Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA8-14-L.

IHS

Datasheet2 pages15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-0.93%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanduitLCA8-10-L
Compression Connector, 8 American Wire Gauge, 600 V Rohs Compliant: Yes |Panduit LCA8-10-L
PanduitP8-14R-Q
Ring terminal large wire 8 AWG 1/4 stud size non-insulated standard package.
PanduitP8-10R-Q
Panduit Pan-Term Ring Terminal; #8; #10 Stud; Non-Insulated; 25 ct.
TE Connectivity35665
Ring Tongue Terminal 8AWG 49.91mm 31.75mm Tin Loose Piece
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
TERMINAL RING TONGUE, STRAIGHT, CLOSED BARREL, SOLISTRAND SERIES

Descriptions

Descriptions of Panduit LCA8-14-L provided by its distributors.

Panduit LCA8-14-L Copper Compression Lug, 1 Hole, 1/4", Stndrd Barrel, 35kv, 8AWG, Red, 50Pcs
Terminal, Compression Lug, M6, 8Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:8Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Insulation:Non Insulatedrohs Compliant: Yes |Panduit LCA8-14-L
Copper Compression Lug, 1 Hole, No. 8 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN