Panduit LCAF4-10-L

#4 Awg Wire, #10 Bolt Hole Rohs Compliant: Yes |Panduit LCAF4-10-L
$ 3.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF4-10-L.

IHS

Datasheet2 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.87%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAS4-56-L
Lug Terminal 4AWG Copper 37.3mm Tin
PanduitLCAS4-14-L
Lug Terminal 4AWG 34.29mm 13.97mm Electro-Tin

Descriptions

Descriptions of Panduit LCAF4-10-L provided by its distributors.

#4 Awg Wire, #10 Bolt Hole Rohs Compliant: Yes |Panduit LCAF4-10-L
Lug Compression; CU; 35kV; 1H; Flanged End; 4 AWG; No. 10
Lug Terminal 4AWG Copper 39.1mm Tin
Heavy Duty Power Connectors Copp Comp Lug 1 Hole #4 AWG
COPPER COMPRESSION LUG, 1 HOLE, #4 AWG, #10 STUD HOLE
One-hole flared barrel 4 AWG wire 10 stud hole.
Lug Compression Connector,No.4 AWG
Panduit 1 HOLE COPPER FLEX CABLE-
Copper Compression Lug, 1 Hole, No. 4 American Wire Gauge (AWG) Flex, Flared Barrel, No. 10 (4.8 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN