Panduit LCA6-38F-L

Lug Terminal 6AWG Copper 31.8mm Tin
$ 3.753
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA6-38F-L.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Master Electronics

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-06
LTD Date2021-10-06

Related Parts

PanduitLCAF6-14-L
One-Hole Compression Lug, 6 AWG Max, Standard Barrel, Copper, Blue
PanduitLCA6-14F-L
Copper Compression Lug, 1 Hole, 6 Awg Rohs Compliant: Yes |Panduit LCA6-14F-L
PanduitLCA6-10F-L
One-hole standard barrel with window lug 6 AWG wire 90 angle tongue 10 stud hole.
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 5/16 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 36.98mm 21.26mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Panduit LCA6-38F-L provided by its distributors.

Lug Terminal 6AWG Copper 31.8mm Tin
Term, Deg Compression Lug, M10, 6Awg; Product Range:Pan-Lug Lca-F Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA6-38F-L
Copper Compression Lug, 1 Hole, No. 6 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN