Panduit LCA4-38F-L

One-Hole Compression Lug, 4 to 3 AWG Max, Standard Barrel, Copper, Gray
$ 5.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA4-38F-L.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+105%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitLCA4-10-L
One-hole standard barrel with window lug 4 3 AWG STR 2 AWG SOL wire 10 stud hole.
PanduitLCAS4-56-L
Lug Terminal 4AWG Copper 37.3mm Tin
PanduitLCAS4-14-L
Lug Terminal 4AWG 34.29mm 13.97mm Electro-Tin

Descriptions

Descriptions of Panduit LCA4-38F-L provided by its distributors.

One-Hole Compression Lug, 4 to 3 AWG Max, Standard Barrel, Copper, Gray
Terminal, Compression Lug, 3/8", 3Awg; Product Range:Lca-F Series; Termination:Crimp; Wire Size Awg Max:3Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA4-38F-L
Copper Compression Lug, 1 Hole, No. 4 - No. 3 American Wire Gauge (AWG) Stranded Conductor (STR), No. 2 American Wire Gauge (AWG) Solid Conductor (SOL), 3/8 Inch (9.5 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN