Panduit LCA2/0-38H-X

#2/0 Awg Wire, 45 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA2/0-38H-X
$ 11.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2/0-38H-X.

IHS

Datasheet1 page12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Black
One-hole standard barrel with window lug 2/0 AWG wire 90 angle tongue 1/2 stud hole.
One-hole standard barrel with window narrow tongue lug 2/0 AWG wire 5/16 stud hole.
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16

Descriptions

Descriptions of Panduit LCA2/0-38H-X provided by its distributors.

#2/0 Awg Wire, 45 Angle Tongue, 3/8" Bolt Hole Rohs Compliant: Yes |Panduit LCA2/0-38H-X
One-hole standard barrel with window lug 2/0 AWG wire 45 angle tongue 3/8 stud hole.
One-Hole Compression Lug, 2/0 AWG Max, Standard Barrel, Copper, Black
Lug Terminal (2/0)AWG 46.48mm 14.73mm Electro-Tin
Lug Compression; CU; 35kV; 1H; 45 deg.; 2/0 AWG; 3/8 in.
Terminals Copper Compression Lug 1 45 DEG ANGLE
Pan-Lug LCA2/0-38H-X Copper Compression
Copper Compression Lug 1 Hole 2/0 AWG
Panduit LCA2/0-38 BENT 45 DEG-
CONN TERM RECT TONG 2/0 AWG #3/8
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, 45 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN