Panduit LCA2/0-38F-X

One-Hole Compression Lug, 2/0 AWG Max, Standard Barrel, Copper, Black
$ 11.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2/0-38F-X.

Master Electronics

Datasheet2 pages15 years ago
Datasheet1 page21 years ago

Sager Electronics

Inventory History

3 month trend:
-5.95%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Black
One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Black
One-hole standard barrel with window narrow tongue lug 2/0 AWG wire 5/16 stud hole.
TE Connectivity321499
Terminal, solis Rect 12-10 6 Rohs Compliant: Yes |Te Connectivity Amp 321499
TE Connectivity325602
Solistrand Uninsulated Terminals TERMINAL AMPOWER 4/0 5/16

Descriptions

Descriptions of Panduit LCA2/0-38F-X provided by its distributors.

One-Hole Compression Lug, 2/0 AWG Max, Standard Barrel, Copper, Black
Term, 90Deg Compression Lug, M10, 2/0Awg; Product Range:Pan-Lug Lca-F Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCA2/0-38F-X
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), 3/8 Inch (9.5 mm) Stud, 90 Degree Bent, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN