Panduit LCA2/0-14-X

Lug Compression Connector, 2/0 AWG Max, Standard Barrel, Copper, Black
$ 8.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA2/0-14-X.

IHS

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
+1.56%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ONE-HOLE, FLEX LUG, 2/0 AWG WIRE, 1/4 STUD HOLE, STANDARD PACKAGE.
Lug Terminal (1/0)AWG Copper Black 62.48mm Electro Tin
One-Hole Compression Lug, 1/0 AWG Max, Standard Barrel, Copper, Black

Descriptions

Descriptions of Panduit LCA2/0-14-X provided by its distributors.

Lug Compression Connector, 2/0 AWG Max, Standard Barrel, Copper, Black
Terminal, Compression Lug, M6, 2/0Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA2/0-14-X
Copper Compression Lug, 1 Hole, 2/0 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN