Panduit LCAF1/0-14-X

Lug Terminal (1/0)AWG Copper Black 62.48mm Electro Tin
$ 8.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCAF1/0-14-X.

Farnell

Datasheet2 pages14 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-45.00%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PANDUIT LCAX2/0-10-X 1H FLEX LUG STND BRL,2/0 AWG #10 STUD,INSP WIND BLK ROHS
Copper Compression Lug, 1 Hole, 2/0 Awg |Panduit LCAX2/0-38-C
Heavy Duty Power Connectors Copp Comp Lug 1 Hole 2/0 AWG

Descriptions

Descriptions of Panduit LCAF1/0-14-X provided by its distributors.

Lug Terminal (1/0)AWG Copper Black 62.48mm Electro Tin
Terminal, Compression Lug, M6, 1/0Awg; Product Range:Lcaf Series; Termination:Crimp; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCAF1/0-14-X
Copper Compression Lug, 1 Hole, 1/0 American Wire Gauge (AWG) Flex, Flared Barrel, 1/4 Inch (6.4 mm) Stud, Can be used with flex conductor class: K, M, and Diesel Locomotive, Flared entry prevents bent back strands when inserting fine strand conductor into barrel, Color-coded barrels marked with Panduit die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit crimping tools and dies, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCAF1/0-14-X.