Panduit LCA10-14-L

Lca Series Tin Plated Crimp Ring Terminal, 1/4IN Stud Size, 10 AWG, Silver
$ 0.868
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit LCA10-14-L.

IHS

Datasheet1 page25 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+439%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP10-14R-L
Ring Terminal, 1/4 in Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity2-33458-3
Ring and Spade Tongue Terminal 10-12GA Stud Size 1/4 Solistrand
PanduitP10-8R-L
Ring Terminal 14 10 AWG 8 stud size non-insulated standard package.
TE Connectivity33456
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
PanduitLCA10-10-L
Panduit LCA10-10-L Copper Compression Lug, 1 Hole, #10, Stndrd Barrel, 35kv, 14-10AWG, 50Pcs

Descriptions

Descriptions of Panduit LCA10-14-L provided by its distributors.

LCA SERIES TIN PLATED CRIMP RING TERMINAL, 1/4IN STUD SIZE, 10 AWG, SILVER
Panduit Copper Compression Lug; 1 Hole; Code Conductor; #14-10 (stranded); #12-10 (solid) Solid/Stranded Cu; 1/4" Stud; Straight Tongue; 50 ct.
Terminal, Compression Lug, M6, 10 Awg; Product Range:Lca Series; Termination:Crimp; Wire Size Awg Max:10Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M6; Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCA10-14-L
Copper Compression Lug, 1 Hole, No. 10 American Wire Gauge (AWG), 1/4 Inch (6.4 mm) Stud, Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection, Inspection window to visually assure full conductor insertion, Tin-plated to inhibit corrosion, UL Listed and CSA Certified to 35 KV and temperature rated to 90 Degrees Celsius when crimped with Panduit and specified competitor crimping tools and dies, UL Listed and CSA Certified for wide wire range-taking capability when crimped with Panduit Uni-Die Dieless Crimping Tools, Tested by Telcordia - meets NEBS Level 3, American Bureau of Shipping Approved.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN