Panduit KIMS-H366-M2

Cable Tie Mounts Cable Tie Mount Red Knock-In Low Prof
$ 0.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit KIMS-H366-M2.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

CABLE TIE MOUNT, LENGTH 18.7MM, WIDTH 0.49IN, HT 0.73IN, BLUE, NYLON 6.6
PanduitPLT2S-C2
PANDUIT PLT2S-C2Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Red, 188 mm, 4.8 mm, 48 mm
PanduitPLT1.5I-M2
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 red bulk package.

Descriptions

Descriptions of Panduit KIMS-H366-M2 provided by its distributors.

Cable Tie Mounts Cable Tie Mount Red Knock-In Low Prof
Kims-H Knock-In Cable Mount, Height 0.735", Width 0.490, Material Nylon 6/6, Hole Size 0.144, Color-Red Rohs Compliant: Yes |Panduit KIMS-H366-M2
The push rivet applied low profile cable tie mount in red with 0.144 (3.7 mm) hole keeps bundle close to mounting surface and installs with an integral rivet for a strong secure installation. It is for indoor use only made of Nylon 6.6 and comes in package
Cable Tie Mount. 0.144 Inch (3.7 mm) Hole Diameter. Eliminates the need for screws. Secures wires to any pre-drilled panel. Can be installed in any panel thickness. Low profile design keeps bundle close to mounting surface. For indoor use only. Easy to Install. Material is Nylon 6.6. Use with Miniature through Standard Cable Ties. Color is Red.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN