Panduit JP75W-L20

Cable Mounting & Accessories J-Pro Cable Support System Wall Mount
$ 1.713
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JP75W-L20.

Electro Sonic

Datasheet1 page14 years ago

Sager Electronics

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+1089%

Supply Chain

Country of OriginUS

Related Parts

Panduit RAFCBI1-S6-M20 Cable Tie Mount, Right Angle, Flat Cable, 1.75" L, Nylon 6/6, Blk, 1000/Pack
PanduitJP131W-L20
Cable Mounting & Accessories J-Pro Cable Support System Wall Mount
PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
RECLSBLE FSTNR 1.000" X 150.00'
Reclosable Fastener, Rubber Adhesive, 50 yds, 1" Wd, Black

Descriptions

Descriptions of Panduit JP75W-L20 provided by its distributors.

Cable Mounting & Accessories J-Pro Cable Support System Wall Mount
J-PRO Cable support system for wall mount applications one 1/4 (M6) mounting hole for user supplied screw 0.75 (19.0mm) max. bundle capacity nylon 6.6 with metal attachments black 50 pc. package quantity.
Cable Clamp, Pa66, 45.72Mm X 29.52Mm; Cable Clamp/Clip Type:J Hook Cable Support; Internal Diameter:19.1Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6); Cable Clamp/Clip Colour:Black; External Length:45.72Mm Rohs Compliant: Na |Panduit JP75W-L20
J Hook for wall mount applications. One 1/4 Inch (M6) mounting hole for user supplied screw, Black, Complete horizontal and vertical 1 Inch bend radius control helps prevent degradation of cable performance, UL 2043 and CAN/ULC S102.2 listed and are suitable for use in air handling spaces, Durable non-metallic J Hook materials provide the ability to manage and support a large number of cables, Pre-riveted assemblies allow for attachment to ceilings, beams, threaded rods, drop wires and under floor supports to meet requirements of a variety of applications, Wide cable support base prevents pinch points that could cause damage to cables, Cable tie channel allows user to easily install 3/4 Inch Tak-Ty Cable Ties to retain cable bundle.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN