Panduit JP131DW-L6

J-Pro Cable Support System Drop Wire And |Panduit JP131DW-L6
Datasheet

Price and Stock

DistributorSKUMinPkg
Sager ElectronicsJP131DW-L6050

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit JP131DW-L6.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitJP131W-L6
Cable Mounting & Accessories J-Pro Cable Support System Wall Mount B
PanduitPLT1M-C86
PANDUIT PLT1M-C86Cable Tie, 100x2.5, Nylon 6.6 (Polyamide 6.6), Blue, 100 mm, 2.5 mm, 22 mm
PanduitPLT4S-C86
Panduit PLT4S-C86 Cable Tie, Metal Detect, 14.4" L, Standard, Nylon 6/6, Light Blue, 100/Pack

Descriptions

Descriptions of Panduit JP131DW-L6 provided by its distributors.

J-Pro Cable Support System Drop Wire And |Panduit JP131DW-L6
J-PRO CABLE SUPPORT SYSTEM, W ITH CLIP FOR USE WITH #12 WIRE
J-PRO Cable support system with clip for use with 12 wire and threaded rod up to 3/8 (9.5mm) in diameter or 1/8 - 1/4 (3.2mm - 6.4mm) 1.31 (33.3mm) max. bundle capacity nylon 6.6 with metal attachments blue 50 pc. package quantity.
J-Pro Cable Support System Drop Wire and Threaded Rod Clip, Blue, Complete horizontal and vertical 1 Inch bend radius control helps prevent degradation of cable performance, UL 2043 and CAN/ULC S102.2 listed and are suitable for use in air handling spaces, Durable non-metallic J Hook materials provide the ability to manage and support a large number of cables, Pre-riveted assemblies allow for attachment to ceilings, beams, threaded rods, drop wires and under floor supports to meet requirements of a variety of applications, Wide cable support base prevents pinch points that could cause damage to cables, Cable tie channel allows user to easily install 3/4 Inch Tak-Ty Cable Ties to retain cable bundle.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN