Panduit ISTPHCH3MBL

Cable Assembly Cat 5e 3m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL
$ 44.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ISTPHCH3MBL.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 44.306
$ 45.113
Stock
2
97
Authorized Distributors
6
6
Wire/Cable Type
-
-
Gender
-
-
Connector Type A
-
-
Connector Type B
-
-
Current Rating
-
-
Wire/Cable Gauge
-
-
Cable Length
-
-
Shielding
-
-

Supply Chain

Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit ISTPHCH3MBL provided by its distributors.

Cable Assembly Cat 5e 3m 24AWG 8POS Modular Plug to 8POS Modular Plug PL-PL
Ethernet Cables / Networking Cables Patch Cord, IndustrialNET, Cat5e, Shielded, 600V, RJ45 plug to RJ45 plug, Black, 3 meter
Patch Cord, Industrialnet, Cat5E, Shield |Panduit ISTPHCH3MBL
CABLE MOD 8P8C PLG TO PLG 9.84'
Industrial Cat 5e Shielded 600 V Patch C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN