Panduit Hyper-VTTM in line cable ties find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon theyre flexible enough to conform to irregular bundles while double-sided teeth and a two-wedge locking design add extra locki
Hyper-V Cable Tie, In-Line, 14.4 Inches (367 mm) Length, Weather Resistant. Black. Fixed and flexible two-wedge locking design provides a low threading force. Teeth on both sides of cable tie body provide additional locking strength and improved flexibility to conform to irregular bundle shapes such as securing cables to cable tray systems. Releasable head position for temporary bundling of cables prior to final locking. No need to replace ties when adding cables/wires to the bundle. Teeth on full length of body support a wide range of bundle diameters. Bending serrations on the tip of the tie allows the tip to be easily formed into an arc. enabling installer to fish the tie around the bundle in a confined space. Threading hole in the tip of the tie allows an installer to hook the tip with a simple device to pull the tie through spaces with limited access. In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles.