What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit HV9150-C0

Cable Tie, 21 in L, 5.90 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
$ 1.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HV9150-C0.

TME

Datasheet1 page0 years ago

Burklin Elektronik

Master Electronics

Newark

Inventory History

3 month trend:
+66.42%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitHV9100-C0
Cable Tie, 14-1/2 in L, 3.90 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
PanduitHV965-C0
Cable Tie, 10-1/2 in L, 2.60 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
PanduitPLT5H-C30
Panduit PLT5H-C30 Cable Tie, Locking, Heat Stabilized, 17.7" L, Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit HV9150-C0 provided by its distributors.

Cable Tie, 21 in L, 5.90 in Max Bundle Dia., Black, Nylon 6/6, 160 lb Strength, 100 PK
Panduit HV9150-C0 Cable Tie, Hyper-V, .35"Wx20.7"L, Nylon 6/6, Black, 100Pcs
Cable Tie, Belt, Outdoor; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:525Mm; Cable Tie Width:8.9Mm; Cable Bundle Diameter Max:150Mm; Minimum Loop Tensile Strength:160Lb; Cable Tie Rohs Compliant: Yes |Panduit HV9150-C0
Panduit Hyper-VTTM in line cable ties find the perfect balance of strong and flexible. Made with UV- and weather-resistant nylon theyre flexible enough to conform to irregular bundles while double-sided teeth and a two-wedge locking design add extra locki
Hyper-V Cable Tie, In-Line, 20.7 Inches (525 mm) Length, Weather Resistant, Black. Fixed and flexible two-wedge locking design provides a low threading force. Teeth on both sides of cable tie body provide additional locking strength and improved flexibility to conform to irregular bundle shapes such as securing cables to cable tray systems. Releasable head position for temporary bundling of cables prior to final locking. No need to replace ties when adding cables/wires to the bundle. Teeth on full length of body support a wide range of bundle diameters. Bending serrations on the tip of the tie allows the tip to be easily formed into an arc. enabling installer to fish the tie around the bundle in a confined space. Threading hole in the tip of the tie allows an installer to hook the tip with a simple device to pull the tie through spaces with limited access. In-Line tie design for parallel-entry of the tie into head resulting in a lower profile on cable bundles.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV9150-C0.
  • HV9150C0