Panduit HSTTVA50-Y

Tubing Heat-Shrink; 2: 1; Black; Expanded: 0.5 in.; 6 in. long
$ 14.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTVA50-Y.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginKorea Republic of

Related Parts

PanduitHSTTA50-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
PanduitHSTT50-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV50-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF3001/2-BK056
FIT SHRINK TUBING, FIT3001/2 BLACK 6X6 IN SURFACE IRRADIATED POLYOLEFIN Removed 4/21/23
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Panduit HSTTVA50-Y provided by its distributors.

Tubing Heat-Shrink; 2:1; Black; Expanded: 0.5 in.; 6 in. long
Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
FLEXIBLE ADHESIVE LINED HEAT SHRINK, .50"X 6" PCS, BLACK CROSS-LINKED POLYOLEFIN
Heat Shrink Tubing & Sleeves H/S Thin ADH .50(12.7mm)
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.50 Inch (12.7 mm) Diameter, 0.250 Inch (6.4 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 4 pieces, Black. Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. Material Type is Polyolefin Cross-Linked with adhesive, Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Flammability is Outer wall flame retardant, Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTVA50Y