Alpha Wire F3001/2-BK056

Fit Shrink Tubing, FIT3001/2 Black 6X6 in Surface Irradiated Polyolefin Removed 4/21/23
$ 39.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F3001/2-BK056.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago
Datasheet1 page21 years ago

Newark

element14

Inventory History

3 month trend:
-0.27%

Related Parts

Alpha WireF2213/8 BK065
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.375 Inch Diameter 6 Inch Long
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TE Connectivity / RaychemSCL-1/2-0-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
TE Connectivity / RaychemPD-CAP-1/2-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Panduit HSTT50-48-5 Heat Shrink Tubing, Thin Wall, .5" Dia x 4’ L, Blk, 5Pcs

Descriptions

Descriptions of Alpha Wire F3001/2-BK056 provided by its distributors.

FIT SHRINK TUBING, FIT3001/2 BLACK 6X6 IN SURFACE IRRADIATED POLYOLEFIN Removed 4/21/23
Dual Wall Heat Shrink Tubing Black Polyolefin Non-Lined 6.00 in.
HEAT SHRINK TUBING, 1/2" ID, 3:1, BLACKXLPO, 6" PIECE(X6), FIT
Heat Shrink Tubing, 12.7Mm Id, Po, Black, Pack Of 6 6In Pieces; Shrink Ratio:3:1; I.d. Supplied - Imperial:0.5"; I.d. Supplied - Metric:12.7Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F3001/2 BK056

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3001/2 BK056
  • F3001/2BK056
  • F30012BK056
  • FIT-300-1/2 BK056
  • FIT-300-1/2-BK056
  • FIT-300-1/2BK056