Panduit HSTTV38-T

Thin wall VW-1 heat shrink on bulk reel .38 (9.5mm) diameter black cross-linked polyolefin.
$ 275.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV38-T.

IHS

Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHSTT38-T
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF2213/8 BK004
Fit Shrink Tubing Black 200 Feet Irradiated Polyolefin 3/8" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemNT-MIL-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Panduit HSTT38-48-Q Heat Shrink Tubing, Thin Wall, .375" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT38-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.375 , 9.5 mm, Black, 100 ft, 30.5 m
TE Connectivity / RaychemVERSAFIT-3/4-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 20.45 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTTV38-T provided by its distributors.

Thin wall VW-1 heat shrink on bulk reel .38 (9.5mm) diameter black cross-linked polyolefin.
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing & Sleeves H/S Thin VW-1 .38(9.5mm) Dia
Heat Shrink Tubing STCross Linked Polyolefin Black Thin
HEAT-SHRINK TUBING, 2:1, 9.5MM, BLACK; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.375"; I.D. Supplied - Metric:9.5mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:200ft; Length - Metric:61m; Product Range:Dry-Shrink Series RoHS Compliant: Yes
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 0.375 Inch (9.5 mm) Diameter, 0.187 Inch (4.8 mm) Maximum Recovered Inside Diameter, 200 Foot (61.0 Meter) Reel, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV38T