Panduit HSTTV100-Y

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 11.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTV100-Y.

IHS

Datasheet1 page10 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31

Related Parts

PanduitHSTT100-Y
Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, Black, 6 in
PanduitHSTTA100-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Alpha WireF2213/4 BK067
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 6in PCS BLACK

Descriptions

Descriptions of Panduit HSTTV100-Y provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves H/S Thin VW-1 1 25.4 mm) Dia B
Tubing Heat-Shrink; 2:1; Black; Expanded: 1 in.; 0.5 ft. long
DRY-SHRINK Thin Wall Heat Shrink VW-1 Flame Rating, 1.0 Inch (25.4 mm) Diameter, 0.500 Inch (12.7 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 6 pieces, Black cross-linked Polyolefin Heat Shrink. Insulates a wide range of diameters and irregular shapes. Ultraviolet resistant material improves flame retardancy, chemical, and temperature resistance. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL VW-1 Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 3.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTV100Y