Panduit HSTT100-Y

Heat Shrink Tube, Thin Wall, 2: 1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, Black, 6 in
$ 14.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT100-Y.

IHS

Datasheet1 page10 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-2.78%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitHSTTA100-Y
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Automotive
PanduitHSTTV100-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Alpha WireF2213/4 BK067
Heat Shrink Tubing and Sleeves 3/4in ID SHRNK TUBN 6in PCS BLACK

Descriptions

Descriptions of Panduit HSTT100-Y provided by its distributors.

Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, Black, 6 in
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Heat Shrink Tubing & Sleeves 1.00 Dia x 6 BLK pack of 6
DRY-SHRINK Thin Wall Heat Shrink, 1.0 Inch (25.4 mm) Diameter, 0.500 Inch (12.7 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 6 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT100Y