Panduit HSTTRA25-48-Q

Tubing Heat-Shrink; 2.5: 1; Black; 4 ft. long; Expanded: 0.25 in.
$ 12.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTRA25-48-Q.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+57.77%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Tubing; Heat Shrink; Flame Retardant; Blk Polyolefin; 48" L; 2: 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves H/S Thin VW-1 .25 (6.4mm) Dia
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Panduit HSTTRA25-48-Q provided by its distributors.

Tubing Heat-Shrink; 2.5:1; Black; 4 ft. long; Expanded: 0.25 in.
Cable Accessories Dual Wall Adhesive Lined Semi-Rigid Heat Shrink Polyolefin Black
Heat Shrink Tubing & Sleeves H/S Thin Semi-Rigid ADH .2
Semi-Rigid adhesive lined heat shrink .25 (6.4mm) diameter adhesive lined black cross-linked polyolefin 25 pc. package quantity.
Heat-Shrink Tubing, 2.5:1, Black, 6.4Mm; Shrink Ratio:2.5:1; I.d. Supplied - Imperial:0.25"; I.d. Supplied - Metric:6.4Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.22M Rohs Compliant: Yes |Panduit HSTTRA25-48-Q
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.250 Inch (6.4 mm) Diameter, 0.080 Inch (2.0 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. Material Type is Polyolefin Cross-Linked with adhesive. For damp locations, Semi-rigid tubing. Adhesive inner wall seals and protects components from moisture and corrosion, Provides a rugged seal against the elements. Shrink Ratio is 2.5 to 1 Minimum. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTRA25-48-Q.