Panduit HSTTPN50-CC

Heat Shrink Tubing & Sleeves .50 (12.7mm) PVC Heat Shrink Clear
$ 355.111
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTPN50-CC.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Supply Chain

Country of OriginUS

Related Parts

PanduitHSTT50-CC
Panduit HSTT50-CC Heat Shrink Tubing, Thin Wall, .5" Dia x 100’ L, Clear, 1Roll
PanduitHSTT38-CC
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Tubing Heat-Shrink; 2:1; Clear; Expanded: 0.62 in.; 100 ft. long
Alpha WireF2213/16 CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 3/16" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/32-CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 3/32" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/4 CL005
Fit Shrink Tubing Clear 100 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio

Descriptions

Descriptions of Panduit HSTTPN50-CC provided by its distributors.

Heat Shrink Tubing & Sleeves .50 (12.7mm) PVC Heat Shrink Clear
Tubing Heat-Shrink; 2:1; Clear; Expanded: 0.5 in.; 100 ft. long
DRY-SHRINK Thin Wall Polyvinyl Chloride (PVC) Heat Shrink, 0.46 Inch (11.7 mm) Minimum Expanded Inside Diameter, 0.25 Inch (6.4 mm) Maximum Recovered Inside Diameter, 100 Foot (30.5 Meters) Reel, Clear. Low shrink temperature (store below 90 degrees Fahrenheit) to speed installation, Crystal clear material ensures easy to read labels and splice inspections, Highly flame retardant product manufactured from a material that is rated UL224 VW-1, Shrink ratio of 2 to 1 insulates a wide range of diameters and irregular shapes. Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/2 Class 2.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTPN50CC